1 Coil, 1 Layer 11.9µH Wireless Charging Coil Receiver 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR424245-13K2-G

DigiKey Part Number
445-175291-ND
Manufacturer
Manufacturer Product Number
WR424245-13K2-G
Description
RX 1 COIL, 1 LYR 11.9UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 11.9µH Wireless Charging Coil Receiver 220mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 1 Layer
Series
Inductance
11.9µH
Packaging
Tray
DC Resistance (DCR)
220mOhm
Part Status
Active
Size / Dimension
1.65" L x 1.65" W x 0.04" H (42.0mm x 42.0mm x 0.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.706
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,18200 €41,82 €
253,86960 €96,74 €
503,64860 €182,43 €
2403,19488 €766,77 €
4803,01321 €1.446,34 €
7202,91190 €2.096,57 €
1.2002,84717 €3.416,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €