Similar

Category | Type 1 Coil, 1 Layer, Bifilar |
Manufacturer TDK | Inductance 11.1µH |
Series | Tolerance ±5% |
Packaging Tray | DC Resistance (DCR) 270mOhm Max |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Function Receiver | Size / Dimension 1.50" L x 1.26" W x 0.04" H (38.1mm x 32.0mm x 1.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 760308103205 | Würth Elektronik | 720 | 732-6210-ND | 7,39000 € | Similar |


