
VMT45DR-X02S1P4 | |
|---|---|
DigiKey Part Number | 445-VMT45DR-X02S1P4TR-ND - Tape & Reel (TR) 445-VMT45DR-X02S1P4CT-ND - Cut Tape (CT) 445-VMT45DR-X02S1P4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMT45DR-X02S1P4 |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 150µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.425" L x 0.335" W (10.80mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.189" (4.80mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,41800 € | 44,18 € |
| 25 | 4,23960 € | 105,99 € |
| 50 | 4,10900 € | 205,45 € |
| 100 | 3,98140 € | 398,14 € |
| 250 | 3,81816 € | 954,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,52910 € | 2.117,46 € |
| 1.200 | 3,41789 € | 4.101,47 € |
| 1.800 | 3,35430 € | 6.037,74 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

