6.8 µH Shielded Drum Core, Wirewound Inductor 3.6 A 36mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-6R8M

DigiKey Part Number
445-173057-2-ND - Tape & Reel (TR)
445-173057-1-ND - Cut Tape (CT)
445-173057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-6R8M
Description
FIXED IND 6.8UH 3.6A 36 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.6 A 36mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
36mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25100 €2,51 €
1000,20620 €20,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16070 €241,05 €
3.0000,15153 €454,59 €
4.5000,14641 €658,85 €
7.5000,14022 €1.051,65 €
10.5000,13628 €1.430,94 €
15.0000,13224 €1.983,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €