
VLS6045EX-6R8M-CA | |
|---|---|
DigiKey Part Number | 445-175154-2-ND - Tape & Reel (TR) 445-175154-1-ND - Cut Tape (CT) 445-175154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-6R8M-CA |
Description | FIXED IND 6.8UH 3.6A 46.8 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.6 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-6R8M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24390 € | 24,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19010 € | 285,15 € |
| 3.000 | 0,17926 € | 537,78 € |
| 4.500 | 0,17321 € | 779,45 € |
| 7.500 | 0,16588 € | 1.244,10 € |
| 10.500 | 0,16123 € | 1.692,92 € |
| 15.000 | 0,15645 € | 2.346,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

