4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 35.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-4R7M-CA

DigiKey Part Number
445-175153-2-ND - Tape & Reel (TR)
445-175153-1-ND - Cut Tape (CT)
445-175153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-4R7M-CA
Description
FIXED IND 4.7UH 4.2A 35.1 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 35.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-4R7M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
35.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.801
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30000 €3,00 €
1000,24700 €24,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19249 €288,74 €
3.0000,18151 €544,53 €
4.5000,17539 €789,25 €
7.5000,16797 €1.259,78 €
10.5000,16326 €1.714,23 €
15.0000,15841 €2.376,15 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €