47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 299mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-470M-CA

DigiKey Part Number
445-175159-2-ND - Tape & Reel (TR)
445-175159-1-ND - Cut Tape (CT)
445-175159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-470M-CA
Description
FIXED IND 47UH 1.3A 299 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 299mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-470M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
299mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.887
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29700 €2,97 €
1000,24390 €24,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19010 €285,15 €
3.0000,17926 €537,78 €
4.5000,17321 €779,45 €
7.5000,16588 €1.244,10 €
10.5000,16123 €1.692,92 €
15.0000,15645 €2.346,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €