2 µH Shielded Drum Core, Wirewound Inductor 5.2 A 18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-2R0N

DigiKey Part Number
445-173048-2-ND - Tape & Reel (TR)
445-173048-1-ND - Cut Tape (CT)
445-173048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-2R0N
Description
FIXED IND 2UH 5.2A 18 MOHM SMD
Customer Reference
Detailed Description
2 µH Shielded Drum Core, Wirewound Inductor 5.2 A 18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-2R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.029
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25400 €2,54 €
1000,20880 €20,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16272 €244,08 €
3.0000,15344 €460,32 €
4.5000,14826 €667,17 €
7.5000,14198 €1.064,85 €
10.5000,13800 €1.449,00 €
15.0000,13390 €2.008,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €