
VLS6045EX-221M-CA | |
|---|---|
DigiKey Part Number | 445-175163-2-ND - Tape & Reel (TR) 445-175163-1-ND - Cut Tape (CT) 445-175163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-221M-CA |
Description | FIXED IND 220UH 500MA 1.495 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.495Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-221M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.495Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,24700 € | 24,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19249 € | 288,74 € |
| 3.000 | 0,18151 € | 544,53 € |
| 4.500 | 0,17539 € | 789,25 € |
| 7.500 | 0,16797 € | 1.259,78 € |
| 10.500 | 0,16326 € | 1.714,23 € |
| 15.000 | 0,15841 € | 2.376,15 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

