Similar
Similar
Similar
Similar

VLS6045EX-220M | |
|---|---|
DigiKey Part Number | 445-173046-2-ND - Tape & Reel (TR) 445-173046-1-ND - Cut Tape (CT) 445-173046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-220M |
Description | FIXED IND 22UH 1.9A 105 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 105mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-220M Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVC00606045220M00 | Pulse Electronics | 0 | 553-BWVC00606045220M00CT-ND | 0,16230 € | Similar |
| BWVC00606045220T00 | Pulse Electronics | 0 | 553-BWVC00606045220T00TR-ND | 0,16940 € | Similar |
| SDCH1V6045-220M-R | Eaton - Electronics Division | 0 | 283-SDCH1V6045-220M-RCT-ND | 0,11000 € | Similar |
| SDCHA1V6045-220-R | Eaton - Electronics Division | 1.358 | 283-SDCHA1V6045-220-RCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20620 € | 20,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16070 € | 241,05 € |
| 3.000 | 0,15153 € | 454,59 € |
| 4.500 | 0,14641 € | 658,85 € |
| 7.500 | 0,14022 € | 1.051,65 € |
| 10.500 | 0,13628 € | 1.430,94 € |
| 15.000 | 0,13224 € | 1.983,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |





