
VLS6045EX-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-175149-2-ND - Tape & Reel (TR) 445-175149-1-ND - Cut Tape (CT) 445-175149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-1R0N-CA |
Description | FIXED IND 1UH 6A 15.6 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6 A 15.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-1R0N-CA Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24390 € | 24,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19010 € | 285,15 € |
| 3.000 | 0,17926 € | 537,78 € |
| 4.500 | 0,17321 € | 779,45 € |
| 7.500 | 0,16588 € | 1.244,10 € |
| 10.500 | 0,16123 € | 1.692,92 € |
| 15.000 | 0,15645 € | 2.346,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

