
VLS6045AF-100M | |
|---|---|
DigiKey Part Number | 445-180838-2-ND - Tape & Reel (TR) 445-180838-1-ND - Cut Tape (CT) 445-180838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045AF-100M |
Description | FIXED IND 10UH 3.4A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.4 A 54mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045AF-100M Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 54mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,22650 € | 22,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17650 € | 264,75 € |
| 3.000 | 0,16643 € | 499,29 € |
| 4.500 | 0,16081 € | 723,64 € |
| 7.500 | 0,15400 € | 1.155,00 € |
| 10.500 | 0,14968 € | 1.571,64 € |
| 15.000 | 0,14524 € | 2.178,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

