
VLS5045EX-680M-H | |
|---|---|
DigiKey Part Number | 445-VLS5045EX-680M-HTR-ND - Tape & Reel (TR) 445-VLS5045EX-680M-HCT-ND - Cut Tape (CT) 445-VLS5045EX-680M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-680M-H |
Description | FIXED IND 68UH 900MA 533 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 900 mA 533mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-680M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 533mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,24040 € | 12,02 € |
| 100 | 0,22680 € | 22,68 € |
| 250 | 0,20976 € | 52,44 € |
| 500 | 0,19778 € | 98,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17503 € | 262,54 € |
| 3.000 | 0,16504 € | 495,12 € |
| 4.500 | 0,15947 € | 717,62 € |
| 7.500 | 0,15272 € | 1.145,40 € |
| 10.500 | 0,14844 € | 1.558,62 € |
| 15.000 | 0,14403 € | 2.160,45 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


