220 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.365Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-221M

DigiKey Part Number
445-174858-2-ND - Tape & Reel (TR)
445-174858-1-ND - Cut Tape (CT)
445-174858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-221M
Description
FIXED IND 220UH 450MA 1.365 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.365Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-221M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
450mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.365Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23300 €2,33 €
1000,19160 €19,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,14925 €223,88 €
3.0000,14073 €422,19 €
4.5000,13598 €611,91 €
7.5000,13022 €976,65 €
10.5000,12657 €1.328,98 €
15.0000,12281 €1.842,15 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €