22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-220M-H

DigiKey Part Number
445-181623-2-ND - Tape & Reel (TR)
445-181623-1-ND - Cut Tape (CT)
445-181623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-220M-H
Description
FIXED IND 22UH 1.8A 162.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-220M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
162.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27300 €2,73 €
1000,22460 €22,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17503 €262,54 €
3.0000,16504 €495,12 €
4.5000,15947 €717,62 €
7.5000,15272 €1.145,40 €
10.5000,14844 €1.558,62 €
15.0000,14403 €2.160,45 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €