1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-1R0N

DigiKey Part Number
445-174846-2-ND - Tape & Reel (TR)
445-174846-1-ND - Cut Tape (CT)
445-174846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-1R0N
Description
FIXED IND 1UH 5.1A 19.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-1R0N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±30%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.972
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23300 €2,33 €
1000,19160 €19,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,14925 €223,88 €
3.0000,14073 €422,19 €
4.5000,13598 €611,91 €
7.5000,13022 €976,65 €
10.5000,12657 €1.328,98 €
15.0000,12281 €1.842,15 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €