100 µH Shielded Drum Core, Wirewound Inductor 700 mA 754mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-101M-CA

DigiKey Part Number
445-175146-2-ND - Tape & Reel (TR)
445-175146-1-ND - Cut Tape (CT)
445-175146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-101M-CA
Description
FIXED IND 100UH 700MA 754 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 700 mA 754mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-101M-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
800mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
754mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27500 €2,75 €
250,25440 €6,36 €
500,23980 €11,99 €
1000,22610 €22,61 €
2500,20912 €52,28 €
5000,19716 €98,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17447 €261,70 €
3.0000,16452 €493,56 €
4.5000,15896 €715,32 €
7.5000,15224 €1.141,80 €
10.5000,14797 €1.553,68 €
15.0000,14358 €2.153,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €