10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 79.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-100M

DigiKey Part Number
445-174843-2-ND - Tape & Reel (TR)
445-174843-1-ND - Cut Tape (CT)
445-174843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-100M
Description
FIXED IND 10UH 2.5A 79.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 79.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
79.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.150
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23100 €2,31 €
1000,19000 €19,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,14807 €222,11 €
3.0000,13961 €418,83 €
4.5000,13490 €607,05 €
7.5000,12919 €968,92 €
10.5000,12557 €1.318,48 €
15.0000,12184 €1.827,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €