6.8 µH Shielded Wirewound Inductor 2.8 A 67.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5030EX-6R8M-D

DigiKey Part Number
445-VLS5030EX-6R8M-DTR-ND - Tape & Reel (TR)
445-VLS5030EX-6R8M-DCT-ND - Cut Tape (CT)
445-VLS5030EX-6R8M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5030EX-6R8M-D
Description
FIXED IND 6.8UH 2.8A 67.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 2.8 A 67.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5030EX-6R8M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
67.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,41600 €4,16 €
250,38560 €9,64 €
500,36340 €18,17 €
1000,34260 €34,26 €
2500,31692 €79,23 €
5000,29880 €149,40 €
1.0000,28175 €281,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25809 €516,18 €
4.0000,24338 €973,52 €
6.0000,23518 €1.411,08 €
10.0000,22525 €2.252,50 €
14.0000,21894 €3.065,16 €
20.0000,21248 €4.249,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €