
VLS5030EX-2R4N-D | |
|---|---|
DigiKey Part Number | 445-VLS5030EX-2R4N-DTR-ND - Tape & Reel (TR) 445-VLS5030EX-2R4N-DCT-ND - Cut Tape (CT) 445-VLS5030EX-2R4N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5030EX-2R4N-D |
Description | FIXED IND 2.4UH 5.1A 25.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Wirewound Inductor 5.1 A 25.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5030EX-2R4N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39040 € | 9,76 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,34690 € | 34,69 € |
| 250 | 0,32092 € | 80,23 € |
| 500 | 0,30256 € | 151,28 € |
| 1.000 | 0,28530 € | 285,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26134 € | 522,68 € |
| 4.000 | 0,24644 € | 985,76 € |
| 6.000 | 0,23814 € | 1.428,84 € |
| 10.000 | 0,22808 € | 2.280,80 € |
| 14.000 | 0,22170 € | 3.103,80 € |
| 20.000 | 0,21515 € | 4.303,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

