
VLS5030EX-1R0N-D | |
|---|---|
DigiKey Part Number | 445-VLS5030EX-1R0N-DTR-ND - Tape & Reel (TR) 445-VLS5030EX-1R0N-DCT-ND - Cut Tape (CT) 445-VLS5030EX-1R0N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5030EX-1R0N-D |
Description | FIXED IND 1UH 6.5A 14.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 6.5 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5030EX-1R0N-D Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,38560 € | 9,64 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,34260 € | 34,26 € |
| 250 | 0,31692 € | 79,23 € |
| 500 | 0,29880 € | 149,40 € |
| 1.000 | 0,28175 € | 281,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25809 € | 516,18 € |
| 4.000 | 0,24338 € | 973,52 € |
| 6.000 | 0,23518 € | 1.411,08 € |
| 10.000 | 0,22525 € | 2.252,50 € |
| 14.000 | 0,21894 € | 3.065,16 € |
| 20.000 | 0,21248 € | 4.249,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

