
VLS4020CX-680M-H | |
|---|---|
DigiKey Part Number | 445-VLS4020CX-680M-HTR-ND - Tape & Reel (TR) 445-VLS4020CX-680M-HCT-ND - Cut Tape (CT) 445-VLS4020CX-680M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4020CX-680M-H |
Description | FIXED IND 68UH 590MA 1.36 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 590 mA 1.36Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.36Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,17920 € | 17,92 € |
| 250 | 0,16568 € | 41,42 € |
| 500 | 0,15622 € | 78,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14308 € | 143,08 € |
| 2.000 | 0,13491 € | 269,82 € |
| 3.000 | 0,13035 € | 391,05 € |
| 5.000 | 0,12483 € | 624,15 € |
| 7.000 | 0,12132 € | 849,24 € |
| 10.000 | 0,11772 € | 1.177,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


