
VLS4020CX-151M-H | |
|---|---|
DigiKey Part Number | 445-VLS4020CX-151M-HTR-ND - Tape & Reel (TR) 445-VLS4020CX-151M-HCT-ND - Cut Tape (CT) 445-VLS4020CX-151M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4020CX-151M-H |
Description | FIXED IND 150UH 350MA 3.24 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 350 mA 3.24Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.24Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,18140 € | 18,14 € |
| 250 | 0,16780 € | 41,95 € |
| 500 | 0,15820 € | 79,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14490 € | 144,90 € |
| 2.000 | 0,13662 € | 273,24 € |
| 3.000 | 0,13200 € | 396,00 € |
| 5.000 | 0,12641 € | 632,05 € |
| 7.000 | 0,12286 € | 860,02 € |
| 10.000 | 0,11921 € | 1.192,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


