Similar
Similar

VLS4012T-1R0N1R6 | |
|---|---|
DigiKey Part Number | 445-3704-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS4012T-1R0N1R6 |
Description | FIXED IND 1UH 1.6A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.6 A 60mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS4012CX-1R0M-1 | TDK | 1.074 | 445-VLS4012CX-1R0M-1CT-ND | 0,25000 € | Similar |
| TYS40121R0N-10 | Laird-Signal Integrity Products | 0 | 240-2659-2-ND | 0,15754 € | Similar |



