Similar

VLS4012T-100MR82 | |
|---|---|
DigiKey Part Number | 445-3710-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS4012T-100MR82 |
Description | FIXED IND 10UH 820MA 240 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 820 mA 240mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 890mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS4012CX-100M-1 | TDK | 0 | 445-VLS4012CX-100M-1CT-ND | 0,25000 € | Similar |


