
VLS4012HBX-150M-N | |
|---|---|
DigiKey Part Number | 445-VLS4012HBX-150M-NTR-ND - Tape & Reel (TR) 445-VLS4012HBX-150M-NCT-ND - Cut Tape (CT) 445-VLS4012HBX-150M-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012HBX-150M-N |
Description | FIXED IND 15UH 1.37A 503 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.37 A 503mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012HBX-150M-N Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 503mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,30370 € | 30,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24495 € | 244,95 € |
| 2.000 | 0,23098 € | 461,96 € |
| 3.000 | 0,22318 € | 669,54 € |
| 5.000 | 0,21373 € | 1.068,65 € |
| 7.000 | 0,20774 € | 1.454,18 € |
| 10.000 | 0,20158 € | 2.015,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

