10 µH Shielded Drum Core, Wirewound Inductor 1.64 A 338mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012HBX-100M-N

DigiKey Part Number
445-VLS4012HBX-100M-NTR-ND - Tape & Reel (TR)
445-VLS4012HBX-100M-NCT-ND - Cut Tape (CT)
445-VLS4012HBX-100M-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012HBX-100M-N
Description
FIXED IND 10UH 1.64A 338 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.64 A 338mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS4012HBX-100M-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
338mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,37000 €3,70 €
1000,30370 €30,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24495 €244,95 €
2.0000,23098 €461,96 €
3.0000,22318 €669,54 €
5.0000,21373 €1.068,65 €
7.0000,20774 €1.454,18 €
10.0000,20158 €2.015,80 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €