
VLS4012ET-470M | |
|---|---|
DigiKey Part Number | 445-6689-2-ND - Tape & Reel (TR) 445-6689-1-ND - Cut Tape (CT) 445-6689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-470M |
Description | FIXED IND 47UH 410MA 1.02 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 410 mA 1.02Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 410mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.02Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-470M-1 | TDK | 52 | 445-180924-1-ND | 0,21000 € | Similar |
| BWVS00404012470M00 | Pulse Electronics | 0 | 553-BWVS00404012470M00TR-ND | 0,15917 € | Similar |
| BWVS00404012470T00 | Pulse Electronics | 0 | 553-BWVS00404012470T00TR-ND | 0,15917 € | Similar |
| SRN4018-470M | Bourns Inc. | 32.264 | SRN4018-470MCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23510 € | 23,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18958 € | 189,58 € |
| 2.000 | 0,17876 € | 357,52 € |
| 3.000 | 0,17272 € | 518,16 € |
| 5.000 | 0,16541 € | 827,05 € |
| 7.000 | 0,16077 € | 1.125,39 € |
| 10.000 | 0,15599 € | 1.559,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

