33 µH Shielded Drum Core, Wirewound Inductor 700 mA 804mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012ET-330M-CA

DigiKey Part Number
445-16731-2-ND - Tape & Reel (TR)
445-16731-1-ND - Cut Tape (CT)
445-16731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012ET-330M-CA
Description
FIXED IND 33UH 700MA 804 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 700 mA 804mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
804mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42900 €4,29 €
1000,35300 €35,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28476 €284,76 €
2.0000,26852 €537,04 €
3.0000,25946 €778,38 €
5.0000,24849 €1.242,45 €
7.0000,24152 €1.690,64 €
10.0000,23436 €2.343,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €