
VLS4012ET-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-16730-2-ND - Tape & Reel (TR) 445-16730-1-ND - Cut Tape (CT) 445-16730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-2R2M-CA |
Description | FIXED IND 2.2UH 2.2A 81 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 81mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 81mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-2R2N-H | TDK | 4.163 | 445-181443-1-ND | 0,36000 € | Similar |
| MDMK4040T2R2MM | Taiyo Yuden | 1.378 | 587-4132-1-ND | 0,46000 € | Similar |
| MDMK4040T2R2MMV | Taiyo Yuden | 1.735 | 587-5984-1-ND | 0,65000 € | Similar |
| SRN4012BTA-2R2M | Bourns Inc. | 4.143 | 118-SRN4012BTA-2R2MCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,35300 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28476 € | 284,76 € |
| 2.000 | 0,26852 € | 537,04 € |
| 3.000 | 0,25946 € | 778,38 € |
| 5.000 | 0,24849 € | 1.242,45 € |
| 7.000 | 0,24152 € | 1.690,64 € |
| 10.000 | 0,23436 € | 2.343,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

