
VLS4012ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6683-2-ND - Tape & Reel (TR) 445-6683-1-ND - Cut Tape (CT) 445-6683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-1R0N |
Description | FIXED IND 1UH 2.5A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,23160 € | 23,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18677 € | 186,77 € |
| 2.000 | 0,17610 € | 352,20 € |
| 3.000 | 0,17015 € | 510,45 € |
| 5.000 | 0,16295 € | 814,75 € |
| 7.000 | 0,15838 € | 1.108,66 € |
| 10.000 | 0,15367 € | 1.536,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

