Similar
Similar
Similar

VLS4012ET-100M | |
|---|---|
DigiKey Part Number | 445-6681-2-ND - Tape & Reel (TR) 445-6681-1-ND - Cut Tape (CT) 445-6681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-100M |
Description | FIXED IND 10UH 890MA 228 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 890 mA 228mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 890mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 228mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-100M-1 | TDK | 1.868 | 445-175180-1-ND | 0,21000 € | Similar |
| PA4336.103NLT | Pulse Electronics | 16.084 | 553-3987-1-ND | 0,36000 € | Similar |
| SRN4018-100M | Bourns Inc. | 5.193 | SRN4018-100MCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23510 € | 23,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18958 € | 189,58 € |
| 2.000 | 0,17876 € | 357,52 € |
| 3.000 | 0,17272 € | 518,16 € |
| 5.000 | 0,16541 € | 827,05 € |
| 7.000 | 0,16077 € | 1.125,39 € |
| 10.000 | 0,15599 € | 1.559,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




