
VLS4012ET-100M-CA | |
|---|---|
DigiKey Part Number | 445-16725-2-ND - Tape & Reel (TR) 445-16725-1-ND - Cut Tape (CT) 445-16725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-100M-CA |
Description | FIXED IND 10UH 1.33A 228 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.33 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 890mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,35750 € | 35,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28834 € | 288,34 € |
| 2.000 | 0,27190 € | 543,80 € |
| 3.000 | 0,26272 € | 788,16 € |
| 5.000 | 0,25161 € | 1.258,05 € |
| 7.000 | 0,24456 € | 1.711,92 € |
| 10.000 | 0,23731 € | 2.373,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

