
VLS4012CX-470M-1 | |
|---|---|
DigiKey Part Number | 445-VLS4012CX-470M-1TR-ND - Tape & Reel (TR) 445-VLS4012CX-470M-1CT-ND - Cut Tape (CT) 445-VLS4012CX-470M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012CX-470M-1 |
Description | FIXED IND 47UH 580MA 1.498 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 580 mA 1.498Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012CX-470M-1 Models |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.498Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,16970 € | 16,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13686 € | 136,86 € |
| 2.000 | 0,12904 € | 258,08 € |
| 3.000 | 0,12468 € | 374,04 € |
| 5.000 | 0,11940 € | 597,00 € |
| 7.000 | 0,11605 € | 812,35 € |
| 10.000 | 0,11260 € | 1.126,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

