3.3 µH Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012CX-3R3M-1

DigiKey Part Number
445-VLS4012CX-3R3M-1TR-ND - Tape & Reel (TR)
445-VLS4012CX-3R3M-1CT-ND - Cut Tape (CT)
445-VLS4012CX-3R3M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012CX-3R3M-1
Description
FIXED IND 3.3UH SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS4012CX-3R3M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
Mfr
Tolerance
±20%
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Type
Wirewound
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20700 €2,07 €
1000,16970 €16,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13686 €136,86 €
2.0000,12904 €258,08 €
3.0000,12468 €374,04 €
5.0000,11940 €597,00 €
7.0000,11605 €812,35 €
10.0000,11260 €1.126,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €