
VLS4012CX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-VLS4012CX-2R2M-1TR-ND - Tape & Reel (TR) 445-VLS4012CX-2R2M-1CT-ND - Cut Tape (CT) 445-VLS4012CX-2R2M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012CX-2R2M-1 |
Description | FIXED IND 2.2UH 2.56A 74 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.56 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012CX-2R2M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.01A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,17190 € | 17,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13858 € | 138,58 € |
| 2.000 | 0,13067 € | 261,34 € |
| 3.000 | 0,12625 € | 378,75 € |
| 5.000 | 0,12090 € | 604,50 € |
| 7.000 | 0,11751 € | 822,57 € |
| 10.000 | 0,11401 € | 1.140,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

