
VLS4012CX-1R5M-1 | |
|---|---|
DigiKey Part Number | 445-VLS4012CX-1R5M-1TR-ND - Tape & Reel (TR) 445-VLS4012CX-1R5M-1CT-ND - Cut Tape (CT) 445-VLS4012CX-1R5M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012CX-1R5M-1 |
Description | FIXED IND 1.5UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012CX-1R5M-1 Models |
Category | Inductance |
Mfr | Tolerance ±20% |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Type Wirewound | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14374 € | 143,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,16640 € | 16,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16400 € | 8,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

