Direct
Similar

VLS3015T-4R7MR99 | |
|---|---|
DigiKey Part Number | 445-3697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS3015T-4R7MR99 |
Description | FIXED IND 4.7UH 990MA 136 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 990 mA 136mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015T-4R7MR99 Models |
Category | Current - Saturation (Isat) 990mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 136mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-4R7M-1 | TDK | 12.811 | 445-180923-1-ND | 0,21000 € | Direct |
| VLS3015ET-4R7M | TDK | 6.637 | 445-6679-1-ND | 0,23000 € | Similar |



