
VLS3015T-470MR31 | |
|---|---|
DigiKey Part Number | 445-3703-2-ND - Tape & Reel (TR) 445-3703-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLS3015T-470MR31 |
Description | FIXED IND 47UH 310MA 1.406 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 310 mA 1.406Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015T-470MR31 Models |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.406Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-470M-1 | TDK | 1.221 | 445-180924-1-ND | 0,21000 € | Direct |
| SRN3015-470M | Bourns Inc. | 12.737 | SRN3015-470MCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,33280 € | 33,28 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

