Direct
Similar

VLS3015T-220MR45 | |
|---|---|
DigiKey Part Number | 445-3701-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS3015T-220MR45 |
Description | FIXED IND 22UH 450MA 622 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 450 mA 622mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015T-220MR45 Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 622mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-220M-1 | TDK | 5.738 | 445-175181-1-ND | 0,21000 € | Direct |
| NR3015T220M | Taiyo Yuden | 9.820 | 587-1651-1-ND | 0,19000 € | Similar |



