Direct
Direct

VLS3015T-1R0N2R0 | |
|---|---|
DigiKey Part Number | 445-3693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS3015T-1R0N2R0 |
Description | FIXED IND 1UH 2A 58 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015T-1R0N2R0 Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-1R0M-1 | TDK | 3.026 | 445-180921-1-ND | 0,21000 € | Direct |
| VLS3015ET-1R0N | TDK | 13.620 | 445-6672-1-ND | 0,23000 € | Direct |



