
VLS3015CZ-220M-HE | |
|---|---|
DigiKey Part Number | 445-VLS3015CZ-220M-HETR-ND - Tape & Reel (TR) 445-VLS3015CZ-220M-HECT-ND - Cut Tape (CT) 445-VLS3015CZ-220M-HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CZ-220M-HE |
Description | FIXED IND 22UH 675MA 776 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 675 mA 776mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 776mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 135°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 635mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15060 € | 37,65 € |
| 500 | 0,14200 € | 71,00 € |
| 1.000 | 0,13388 € | 133,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12263 € | 245,26 € |
| 4.000 | 0,11563 € | 462,52 € |
| 6.000 | 0,11172 € | 670,32 € |
| 10.000 | 0,10700 € | 1.070,00 € |
| 14.000 | 0,10399 € | 1.455,86 € |
| 20.000 | 0,10091 € | 2.018,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

