
VLS3015CX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-181501-2-ND - Tape & Reel (TR) 445-181501-1-ND - Cut Tape (CT) 445-181501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-2R2M-1 |
Description | FIXED IND 2.2UH 2.65A 64 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.65 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-2R2M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,15130 € | 15,13 € |
| 1.000 | 0,12443 € | 124,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11506 € | 230,12 € |
| 4.000 | 0,10850 € | 434,00 € |
| 6.000 | 0,10483 € | 628,98 € |
| 10.000 | 0,10040 € | 1.004,00 € |
| 14.000 | 0,09758 € | 1.366,12 € |
| 20.000 | 0,09468 € | 1.893,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

