Direct

VLS3012T-3R3M1R3 | |
|---|---|
DigiKey Part Number | 445-3685-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS3012T-3R3M1R3 |
Description | FIXED IND 3.3UH 1.3A 120 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012T-3R3M1R3 Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-3R3M-1 | TDK | 611 | 445-VLS3012CX-3R3M-1CT-ND | 0,21000 € | Direct |


