VLS3012T-1R5N1R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 719
Unit Price: 0,22000 €
Datasheet
1.5 µH Shielded Wirewound Inductor 1.7 A 82mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012T-1R5N1R7

DigiKey Part Number
445-3683-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS3012T-1R5N1R7
Description
FIXED IND 1.5UH 1.7A 82 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.7 A 82mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012T-1R5N1R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes