
VLS3012HBX-R68M | |
|---|---|
DigiKey Part Number | 445-175066-2-ND - Tape & Reel (TR) 445-175066-1-ND - Cut Tape (CT) 445-175066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-R68M |
Description | FIXED IND 680NH 5.66A 38 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 5.66 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-R68M Models |
Category | Current - Saturation (Isat) 5.95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,28630 € | 28,63 € |
| 1.000 | 0,23546 € | 235,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21776 € | 435,52 € |
| 4.000 | 0,20534 € | 821,36 € |
| 6.000 | 0,19842 € | 1.190,52 € |
| 10.000 | 0,19004 € | 1.900,40 € |
| 14.000 | 0,18472 € | 2.586,08 € |
| 20.000 | 0,17924 € | 3.584,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

