
VLS3012HBX-R33N | |
|---|---|
DigiKey Part Number | 445-175064-2-ND - Tape & Reel (TR) 445-175064-1-ND - Cut Tape (CT) 445-175064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-R33N |
Description | FIXED IND 330NH 6.78A 30 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 6.78 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-R33N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,28990 € | 28,99 € |
| 1.000 | 0,23843 € | 238,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22050 € | 441,00 € |
| 4.000 | 0,20793 € | 831,72 € |
| 6.000 | 0,20092 € | 1.205,52 € |
| 10.000 | 0,19243 € | 1.924,30 € |
| 14.000 | 0,18704 € | 2.618,56 € |
| 20.000 | 0,18150 € | 3.630,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

