
VLS3012HBX-R33N-N | |
|---|---|
DigiKey Part Number | 445-VLS3012HBX-R33N-NTR-ND - Tape & Reel (TR) 445-VLS3012HBX-R33N-NCT-ND - Cut Tape (CT) 445-VLS3012HBX-R33N-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-R33N-N |
Description | FIXED IND 330NH 6.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 6.1 A 30mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-R33N-N Models |
Category | Current - Saturation (Isat) 8.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,27870 € | 27,87 € |
| 1.000 | 0,22918 € | 229,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21195 € | 423,90 € |
| 4.000 | 0,19987 € | 799,48 € |
| 6.000 | 0,19313 € | 1.158,78 € |
| 10.000 | 0,18497 € | 1.849,70 € |
| 14.000 | 0,17979 € | 2.517,06 € |
| 20.000 | 0,17446 € | 3.489,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

