Similar

VLS3012ET-330M-CA | |
|---|---|
DigiKey Part Number | 445-16709-2-ND - Tape & Reel (TR) 445-16709-1-ND - Cut Tape (CT) 445-16709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-330M-CA |
Description | FIXED IND 33UH 480MA 1.248 OHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.248Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-330M-CA Models |
Category | Current - Saturation (Isat) 370mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.248Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-330M-H | TDK | 3.193 | 445-VLS6045EX-330M-HCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18123 € | 362,46 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


