
VLS3012ET-220M-CA | |
|---|---|
DigiKey Part Number | 445-16707-2-ND - Tape & Reel (TR) 445-16707-1-ND - Cut Tape (CT) 445-16707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-220M-CA |
Description | FIXED IND 22UH 610MA 756 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 610 mA 756mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-220M-CA Models |
Category | Current - Saturation (Isat) 440mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 756mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-220M-H | TDK | 14.610 | 445-180935-1-ND | 0,36000 € | Similar |
| ASPI-0310FS-220M-T2 | Abracon LLC | 0 | 535-10710-2-ND | 0,19998 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23350 € | 23,35 € |
| 1.000 | 0,19199 € | 191,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17755 € | 355,10 € |
| 4.000 | 0,16742 € | 669,68 € |
| 6.000 | 0,16178 € | 970,68 € |
| 10.000 | 0,15494 € | 1.549,40 € |
| 14.000 | 0,15060 € | 2.108,40 € |
| 20.000 | 0,14613 € | 2.922,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

